Filter Your Search
1 - 10 of 6,959 results
|
HLMP-4700
Broadcom Limited
|
$0.2198 | Yes | Active | HIGH EFFICIENCY RED | 7 mA | 2.2 V | 1 | NO | RADIAL MOUNT | 2.3 mcd | 635 nm | 50 deg | TINTED DIFFUSED | CMOS COMPATIBLE | Red | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 8.81 mm | 5 mm | BROADCOM INC | compliant | EAR99 | 8541.41.00.00 | Avago Technologies | |||||
|
HLMP-4700-C0002
Broadcom Limited
|
$0.2202 | Yes | Active | HIGH EFFICIENCY RED | 7 mA | 2 V | 1 | NO | RADIAL MOUNT | 2.3 mcd | 635 nm | 50 deg | TINTED DIFFUSED | CMOS COMPATIBLE | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 8.81 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | ROHS COMPLIANT, PLASTIC PACKAGE-2 | ||||
|
HLMP-4700
Avago Technologies
|
$0.2513 | Yes | Yes | Active | HIGH EFFICIENCY RED | 7 mA | 2.2 V | 1 | NO | RADIAL MOUNT | 2.3 mcd | 635 nm | 50 deg | TINTED DIFFUSED | CMOS COMPATIBLE | Red | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 8.81 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8541.41.00.00 | Avago Technologies | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |||
|
HLMP-4700-C00B2
Broadcom Limited
|
$0.3690 | Yes | Active | HIGH EFFICIENCY RED | 7 mA | 2 V | 1 | NO | RADIAL MOUNT | 2.3 mcd | 635 nm | 50 deg | TINTED DIFFUSED | CMOS COMPATIBLE | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 8.81 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | ROHS COMPLIANT, PLASTIC PACKAGE-2 | ||||
|
HLMP-4700.A3R0
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | HIGH EFFICIENCY RED | 7.5 mA | 1 | NO | RADIAL MOUNT | 2.0 mcd | 635 nm | 35 deg | TINTED DIFFUSED | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 3/4 | 100 °C | -55 °C | 2 | TR | ROUND | 2.54 mm | 8.635 mm | 4.825 mm | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.20.00 | |||||||||||
|
HLMP-4700-NV0B2
Broadcom Limited
|
Check for Price | Yes | Active | RED | 7 mA | 1 | NO | RADIAL MOUNT | 2.3 mcd | 635 nm | 50 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | BAG | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||||||||
|
HLMP-4700-QS001
Avago Technologies
|
Check for Price | Yes | Yes | Active | RED | 7 mA | 1 | NO | RADIAL MOUNT | 2.3 mcd | 635 nm | 50 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||||||||
|
HLMP-4700-FJ000
Broadcom Limited
|
Check for Price | Yes | Active | RED | 7 mA | 1 | NO | RADIAL MOUNT | 2.3 mcd | 635 nm | 50 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||||||||
|
HLMP-4700-NR001
Avago Technologies
|
Check for Price | Yes | Yes | Active | RED | 7 mA | 1 | NO | RADIAL MOUNT | 2.3 mcd | 635 nm | 50 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||||||||
|
HLMP-4700-DV0BH
Avago Technologies
|
Check for Price | Yes | Yes | Active | SINGLE COLOR LED | e1 | TIN SILVER COPPER | AVAGO TECHNOLOGIES INC | compliant |