Parametric results for: HLMP-D105-M0002 under Visible LEDs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: hlmpd105m0002
Select parts from the table below to compare.
Compare
Compare
HLMP-D105-M0002
Agilent Technologies Inc
Check for Price No Transferred DEEP RED 30 mA 2.2 V 1 NO RADIAL MOUNT 240.0 mcd 645 nm 24 deg UNTINTED NONDIFFUSED RED CMOS COMPATIBLE Red SINGLE SINGLE COLOR LED 5 V T-1 3/4 e0 100 °C -20 °C 2 TR ROUND Tin/Lead (Sn/Pb) 2.54 mm 8.81 mm 5 mm AGILENT TECHNOLOGIES INC unknown 8541.40.20.00
HLMP-D105-M0002
Broadcom Limited
Check for Price Yes Active DEEP RED 30 mA 2.2 V 1 NO RADIAL MOUNT 240.0 mcd 645 nm 24 deg UNTINTED NONDIFFUSED RED TTL AND CMOS COMPATIBLE Red SINGLE SINGLE COLOR LED 5 V T-1 3/4 e3 100 °C -20 °C 2 TR ROUND MATTE TIN 2.54 mm 8.81 mm 5 mm BROADCOM INC compliant 8541.40.20.00 PLASTIC PACKAGE-2 Avago Technologies
HLMP-D105-M0002
Avago Technologies
Check for Price Yes Yes Active DEEP RED 30 mA 2.2 V 1 NO RADIAL MOUNT 240.0 mcd 645 nm 24 deg UNTINTED NONDIFFUSED RED TTL AND CMOS COMPATIBLE Red SINGLE SINGLE COLOR LED 5 V T-1 3/4 e3 100 °C -20 °C 2 TR ROUND MATTE TIN 2.54 mm 8.81 mm 5 mm AVAGO TECHNOLOGIES INC compliant 8541.40.20.00 PLASTIC PACKAGE-2 Avago Technologies