Filter Your Search
1 - 3 of 3 results
|
HLMP-D150-C0002
Avago Technologies
|
Check for Price | Yes | Yes | Active | DEEP RED | 30 mA | 1.8 V | 1 | NO | RADIAL MOUNT | 3.0 mcd | 645 nm | 65 deg | TINTED DIFFUSED | CMOS COMPATIBLE | Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 8.81 mm | 5 mm | AVAGO TECHNOLOGIES INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | ||
|
HLMP-D150-C0002
Broadcom Limited
|
Check for Price | Yes | Active | DEEP RED | 30 mA | 1.8 V | 1 | NO | RADIAL MOUNT | 3.0 mcd | 645 nm | 65 deg | TINTED DIFFUSED | CMOS COMPATIBLE | Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 8.81 mm | 5 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | |||
|
HLMP-D150-C0002
Agilent Technologies Inc
|
Check for Price | No | Transferred | DEEP RED | 30 mA | 1.8 V | 1 | NO | RADIAL MOUNT | 3.0 mcd | 645 nm | 65 deg | TINTED DIFFUSED | CMOS COMPATIBLE | Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e0 | 100 °C | -20 °C | 2 | TR | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 8.81 mm | 5 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 |