Filter Your Search
1 - 10 of 14 results
|
HLMP-ED57-LPTDD
Broadcom Limited
|
Check for Price | Yes | Obsolete | RED | 50 mA | 1 | NO | RADIAL MOUNT | 775.0 mcd | 639 nm | 55 deg | TINTED DIFFUSED | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 3/4 | 100 °C | -40 °C | 2 | AMMO PACK | ROUND | 2.54 mm | 8.71 mm | 5 mm | BROADCOM LTD | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | |||||||||
|
HLMP-ED57-PST00
Broadcom Limited
|
Check for Price | Yes | Obsolete | RED | 50 mA | 1 | NO | RADIAL MOUNT | 1690.0 mcd | 639 nm | 55 deg | TINTED DIFFUSED | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | Matte Tin (Sn) | 2.54 mm | 8.71 mm | 5 mm | BROADCOM LTD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | |||||||
|
HLMP-ED57-LPT00
Broadcom Limited
|
Check for Price | Yes | Obsolete | RED | 50 mA | 1 | NO | RADIAL MOUNT | 775.0 mcd | 639 nm | 55 deg | TINTED DIFFUSED | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 3/4 | e1 | 100 °C | -40 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 8.71 mm | 5 mm | BROADCOM LTD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | |||||||
|
HLMP-ED57-LP000
Agilent Technologies Inc
|
Check for Price | No | Transferred | RED | 50 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 775.0 mcd | 639 nm | 55 deg | TINTED DIFFUSED | HIGH RELIABILITY | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e0 | 100 °C | -40 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 8.71 mm | 5 mm | AGILENT TECHNOLOGIES INC | PLASTIC PACKAGE-2 | unknown | 8541.40.20.00 | ||||
|
HLMP-ED57-LPT00
Agilent Technologies Inc
|
Check for Price | No | Transferred | RED | 50 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 775.0 mcd | 639 nm | 55 deg | TINTED DIFFUSED | HIGH RELIABILITY | Red | SINGLE | SINGLE COLOR LED | T-1 3/4 | e0 | 100 °C | -40 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 8.71 mm | 5 mm | AGILENT TECHNOLOGIES INC | PLASTIC PACKAGE-2 | unknown | 8541.40.20.00 | |||||
|
HLMP-ED57-LP0DD
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | RED | 50 mA | 1 | NO | RADIAL MOUNT | 775.0 mcd | 639 nm | 55 deg | TINTED DIFFUSED | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 3/4 | e1 | 100 °C | -40 °C | 2 | AMMO PACK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 8.71 mm | 5 mm | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | ||||||
|
HLMP-ED57-LP000
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | RED | 50 mA | 1 | NO | RADIAL MOUNT | 775.0 mcd | 639 nm | 55 deg | TINTED DIFFUSED | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 3/4 | e1 | 100 °C | -40 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 8.71 mm | 5 mm | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | |||||
|
HLMP-ED57-LP0DD
Agilent Technologies Inc
|
Check for Price | No | Transferred | RED | 50 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 775.0 mcd | 639 nm | 55 deg | TINTED DIFFUSED | HIGH RELIABILITY | Red | SINGLE | SINGLE COLOR LED | T-1 3/4 | e0 | 100 °C | -40 °C | 2 | AMMO PACK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 8.71 mm | 5 mm | AGILENT TECHNOLOGIES INC | PLASTIC PACKAGE-2 | unknown | 8541.40.20.00 | |||||
|
HLMP-ED57-LP000
Broadcom Limited
|
Check for Price | Yes | Obsolete | RED | 50 mA | 1 | NO | RADIAL MOUNT | 775.0 mcd | 639 nm | 55 deg | TINTED DIFFUSED | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 3/4 | e1 | 100 °C | -40 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 8.71 mm | 5 mm | BROADCOM LTD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | ||||||
|
HLMP-ED57-LPT00
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | RED | 50 mA | 1 | NO | RADIAL MOUNT | 775.0 mcd | 639 nm | 55 deg | TINTED DIFFUSED | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 3/4 | e1 | 100 °C | -40 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 8.71 mm | 5 mm | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 |