Filter Your Search
1 - 3 of 3 results
|
HLMP-EG32-K0000
Agilent Technologies Inc
|
Check for Price | No | Transferred | RED | 50 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 635 nm | 30 deg | UNTINTED NONDIFFUSED | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e0 | 100 °C | -40 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 8.71 mm | 5 mm | AGILENT TECHNOLOGIES INC | PLASTIC PACKAGE-2 | unknown | 8541.40.20.00 | ||||
|
HLMP-EG32-K0000
Broadcom Limited
|
Check for Price | Yes | Obsolete | RED | 50 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 635 nm | 30 deg | UNTINTED NONDIFFUSED | HIGH RELIABILITY | Orange-Red | SINGLE | 30 cd | SINGLE COLOR LED | 5 V | T-1 3/4 | e1 | 100 °C | -40 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 8.71 mm | 5 mm | BROADCOM LTD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | ||
|
HLMP-EG32-K0000
Avago Technologies
|
Check for Price | Yes | Obsolete | RED | 50 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 635 nm | 30 deg | UNTINTED NONDIFFUSED | HIGH RELIABILITY | Orange-Red | SINGLE | 30 cd | SINGLE COLOR LED | 5 V | T-1 3/4 | e1 | 100 °C | -40 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 8.71 mm | 5 mm | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 |