Filter Your Search
1 - 2 of 2 results
|
HLMP-HB75-UVBDD
Broadcom Limited
|
Check for Price | Yes | Active | BLUE | 30 mA | 3.8 V | 1 | NO | RADIAL MOUNT | 1170.0 mcd | 464 nm | 40 deg | TINTED DIFFUSED | Blue | SINGLE | SINGLE COLOR LED | 5 V | e3 | 85 °C | -40 °C | 2 | AMMO PACK | OVAL | TIN | 2.54 mm | 7 mm | 5 mm | BROADCOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | |||
|
HLMP-HB75-UVBDD
Avago Technologies
|
Check for Price | Yes | Yes | Active | BLUE | 30 mA | 3.8 V | 1 | NO | RADIAL MOUNT | 1170.0 mcd | 464 nm | 40 deg | TINTED DIFFUSED | Blue | SINGLE | SINGLE COLOR LED | 5 V | e3 | 85 °C | -40 °C | 2 | AMMO PACK | OVAL | TIN | 2.54 mm | 7 mm | 5 mm | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies |