Filter Your Search
1 - 10 of 90 results
|
HLMP-Q152-OPTION-1S1
Broadcom Limited
|
Check for Price | Yes | Obsolete | DEEP RED | 50 mA | 1 | NO | AXIAL MOUNT | 2 mcd | 654 nm | 35 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | 100 °C | -55 °C | 2 | BULK | ROUND | Pure Tin (Sn) | 2.54 mm | 2.92 mm | 1.78 mm | BROADCOM LTD | compliant | 8541.40.20.00 | |||||||||
|
HLMP-Q152-OPTION-010
Hewlett Packard Co
|
Check for Price | Transferred | DEEP RED | 50 mA | 1 | NO | AXIAL MOUNT | 2 mcd | 654 nm | 35 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | 100 °C | -55 °C | 2 | BULK | ROUND | 2.92 mm | 1.78 mm | HEWLETT PACKARD CO | unknown | 8541.40.20.00 | ||||||||||||
|
HLMP-Q152-G0024
Broadcom Limited
|
Check for Price | Yes | Active | DEEP RED | 50 mA | 1 | NO | AXIAL MOUNT | 2.0 mcd | 654 nm | 35 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-3/4 | 100 °C | -55 °C | 2 | TR, 13 INCH | ROUND | 2.92 mm | 1.78 mm | BROADCOM INC | compliant | 8541.40.20.00 | PLASTIC PACKAGE-2 | |||||||||
|
HLMP-Q152-G0022
Agilent Technologies Inc
|
Check for Price | No | Obsolete | DEEP RED | 50 mA | 1.9 V | 1 | NO | AXIAL MOUNT | 2.0 mcd | 654 nm | 35 deg | TINTED DIFFUSED | Red | SINGLE | SINGLE COLOR LED | 5 V | T-3/4 | e0 | 100 °C | -55 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.92 mm | 1.78 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | |||||
|
HLMP-Q152
Avago Technologies
|
Check for Price | Yes | Obsolete | 1.9 V | 644 nm | 15 deg | CLEAR | Red | 5 V | 100 °C | -55 °C | 2.9 mm | AVAGO TECHNOLOGIES INC | unknown | 8541.40.20.00 | ||||||||||||||||||||
|
HLMP-Q152
Broadcom Limited
|
Check for Price | Yes | Obsolete | 1.9 V | 644 nm | 15 deg | CLEAR | Red | 5 V | 100 °C | -55 °C | 2.9 mm | BROADCOM LTD | unknown | 8541.40.20.00 | ||||||||||||||||||||
|
HLMP-Q152-OPTION-032
Broadcom Limited
|
Check for Price | Yes | Obsolete | DEEP RED | 50 mA | 1 | NO | AXIAL MOUNT | 2 mcd | 654 nm | 35 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | 100 °C | -55 °C | 2 | BULK | ROUND | Pure Tin (Sn) | 2.92 mm | 1.78 mm | BROADCOM INC | compliant | 8541.40.20.00 | ||||||||||
|
HLMP-Q152-OPTION-1L1
Broadcom Limited
|
Check for Price | Yes | Obsolete | DEEP RED | 50 mA | 1 | NO | AXIAL MOUNT | 2 mcd | 654 nm | 35 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | 100 °C | -55 °C | 2 | BULK | ROUND | Pure Tin (Sn) | 2.54 mm | 2.92 mm | 1.78 mm | BROADCOM LTD | compliant | 8541.40.20.00 | |||||||||
|
HLMP-Q152-G0011
Avago Technologies
|
Check for Price | Yes | Yes | Active | DEEP RED | 50 mA | 1.9 V | 1 | NO | AXIAL MOUNT | 2.0 mcd | 654 nm | 35 deg | TINTED DIFFUSED | Red | SINGLE | SINGLE COLOR LED | 5 V | T-3/4 | e3 | 100 °C | -55 °C | 2 | TR, 7 INCH | ROUND | TIN | 2.92 mm | 1.78 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | PLASTIC PACKAGE-2 | |||
|
HLMP-Q152-OPTION-2L1
Agilent Technologies Inc
|
Check for Price | Transferred | DEEP RED | 50 mA | 1 | NO | AXIAL MOUNT | 2 mcd | 654 nm | 35 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | 100 °C | -55 °C | 2 | BULK | ROUND | 2.92 mm | 1.78 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 |