Filter Your Search
1 - 10 of 40 results
|
HLMP-RB11-H00ZZ
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 30 mA | 4 V | 470 nm | 120 deg | Blue | 5 V | 80 °C | -40 °C | 6.3 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | |||||||||||||||||||
|
HLMP-RB11-H0000
Avago Technologies
|
Check for Price | Yes | Obsolete | BLUE | 30 mA | 4 V | 1 | NO | RADIAL MOUNT | 470 nm | 60 deg | TINTED | Blue | SINGLE | SINGLE COLOR LED | 5 V | e1 | 80 °C | -40 °C | 2 | BULK | OVAL | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 6.3 mm | 4 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | PLASTIC PACKAGE-2 | ||||
|
HLMP-RB11-GJ0ZZ
Broadcom Limited
|
Check for Price | No | Obsolete | BLUE | 30 mA | 1 | NO | RADIAL MOUNT | 225.0 mcd | 467 nm | 60 deg | TINTED | SINGLE | SINGLE COLOR LED | e0 | 80 °C | -40 °C | 2 | AMMO PACK | OVAL | Tin/Lead (Sn/Pb) | 2.54 mm | 6.3 mm | 4 mm | BROADCOM INC | compliant | 8541.40.20.00 | PLASTIC PACKAGE-2 | ||||||
|
HLMP-RB11-H00YY
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 30 mA | 4 V | 470 nm | 120 deg | Blue | 5 V | 80 °C | -40 °C | 6.3 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | |||||||||||||||||||
|
HLMP-RB11-D00DD
Broadcom Limited
|
Check for Price | Yes | Obsolete | BLUE | 30 mA | 1 | NO | RADIAL MOUNT | 467 nm | 60 deg | TINTED | SINGLE | SINGLE COLOR LED | 80 °C | -40 °C | 2 | AMMO PACK | OVAL | 2.54 mm | 6.3 mm | 4 mm | BROADCOM LTD | compliant | 8541.40.20.00 | PLASTIC PACKAGE-2 | |||||||||
|
HLMP-RB11-LP000
Broadcom Limited
|
Check for Price | Yes | Obsolete | BLUE | 30 mA | 1 | NO | RADIAL MOUNT | 170.0 mcd | 467 nm | 60 deg | TINTED | SINGLE | SINGLE COLOR LED | e1 | 80 °C | -40 °C | 2 | BULK | OVAL | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 6.3 mm | 4 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||||||
|
HLMP-RB11-D0000
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | BLUE | 30 mA | 4 V | 1 | NO | RADIAL MOUNT | 470 nm | 60 deg | TINTED | Blue | SINGLE | SINGLE COLOR LED | 5 V | e1 | 80 °C | -40 °C | 2 | BULK | OVAL | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 6.3 mm | 4 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | |||||
|
HLMP-RB11-H00YY
Avago Technologies
|
Check for Price | Obsolete | BLUE | 30 mA | 1 | NO | RADIAL MOUNT | 467 nm | 60 deg | TINTED | SINGLE | SINGLE COLOR LED | 80 °C | -40 °C | 2 | BULK | OVAL | 2.54 mm | 6.3 mm | 4 mm | AVAGO TECHNOLOGIES INC | unknown | 8541.40.20.00 | PLASTIC PACKAGE-2 | ||||||||||
|
HLMP-RB11-GJ0YY
Avago Technologies
|
Check for Price | No | No | Obsolete | BLUE | 30 mA | 1 | NO | RADIAL MOUNT | 225.0 mcd | 467 nm | 60 deg | TINTED | SINGLE | SINGLE COLOR LED | e0 | 80 °C | -40 °C | 2 | BULK | OVAL | Tin/Lead (Sn/Pb) | 2.54 mm | 6.3 mm | 4 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | PLASTIC PACKAGE-2 | |||||
|
HLMP-RB11-LP000
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | BLUE | 30 mA | 4 V | 1 | NO | RADIAL MOUNT | 170.0 mcd | 467 nm | 60 deg | TINTED | Blue | SINGLE | SINGLE COLOR LED | 5 V | e1 | 80 °C | -40 °C | 2 | BULK | OVAL | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 6.3 mm | 4 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 |