Filter Your Search
1 - 3 of 3 results
|
HLMP-RM11-LP000
Broadcom Limited
|
Check for Price | Yes | Obsolete | GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 837.5 mcd | 524 nm | 60 deg | TINTED | SINGLE | SINGLE COLOR LED | e1 | 80 °C | -40 °C | 2 | BULK | OVAL | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 6.3 mm | 4 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | ||||||
|
HLMP-RM11-LP000
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 837.5 mcd | 524 nm | 60 deg | TINTED | SINGLE | SINGLE COLOR LED | e1 | 80 °C | -40 °C | 2 | BULK | OVAL | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 6.3 mm | 4 mm | AVAGO TECHNOLOGIES INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | |||||
|
HLMP-RM11-LP000
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | GREEN | 30 mA | 4 V | 1 | NO | RADIAL MOUNT | 837.5 mcd | 524 nm | 60 deg | TINTED | Blue-Green | SINGLE | SINGLE COLOR LED | 5 V | e1 | 80 °C | -40 °C | 2 | BULK | OVAL | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 6.3 mm | 4 mm | AGILENT TECHNOLOGIES INC | PLASTIC PACKAGE-2 | unknown | 8541.40.20.00 |