Filter Your Search
1 - 3 of 3 results
|
HLMP-S501-D0002
Broadcom Limited
|
Check for Price | Yes | Active | GREEN | 30 mA | 3 V | 1 | NO | RADIAL MOUNT | 8.0 mcd | 565 nm | 110 deg | TINTED DIFFUSED | Green | SINGLE | SINGLE COLOR LED | 5 V | e3 | 100 °C | -20 °C | 2 | TR | RECTANGULAR | MATTE TIN | 2.54 mm | 7.685 mm | 5.055 mm | BROADCOM INC | 2 MM X 5 MM, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | |||
|
HLMP-S501-D0002
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | GREEN | 30 mA | 3 V | 1 | NO | RADIAL MOUNT | 8.0 mcd | 565 nm | 110 deg | TINTED DIFFUSED | Green | SINGLE | SINGLE COLOR LED | 5 V | e1 | 100 °C | -20 °C | 2 | TR | RECTANGULAR | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 7.685 mm | 5 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | |||||
|
HLMP-S501-D0002
Avago Technologies
|
Check for Price | Yes | Yes | Active | GREEN | 30 mA | 3 V | 1 | NO | RADIAL MOUNT | 8.0 mcd | 565 nm | 110 deg | TINTED DIFFUSED | Green | SINGLE | SINGLE COLOR LED | 5 V | e3 | 100 °C | -20 °C | 2 | TR | RECTANGULAR | MATTE TIN | 2.54 mm | 7.685 mm | 5.055 mm | AVAGO TECHNOLOGIES INC | 2 MM X 5 MM, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies |