Filter Your Search
1 - 10 of 89 results
|
HLMP-0300-OPTION-S02
Broadcom Limited
|
Check for Price | Yes | Obsolete | HIGH EFFICIENCY RED | 30 mA | 1 | NO | RADIAL MOUNT | 2.5 mcd | 635 nm | 100 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | e1 | 100 °C | -55 °C | 2 | BULK | RECTANGULAR | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 7.685 mm | 7.6 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||||||||
|
HLMP-0300.F4A1
QT Optoelectronics
|
Check for Price | Obsolete | HIGH EFFICIENCY RED | 30 mA | 1 | NO | RADIAL MOUNT | 2.5 mcd | 635 nm | 100 deg | DIFFUSED RED | SINGLE | SINGLE COLOR LED | 100 °C | -55 °C | 2 | AMMO PACK | RECTANGULAR | 5.08 mm | 7.69 mm | 7.24 mm | QT OPTOELECTRONICS | unknown | |||||||||||||
|
HLMP-0300.E6A1
QT Optoelectronics
|
Check for Price | Obsolete | HIGH EFFICIENCY RED | 30 mA | 1 | NO | RADIAL MOUNT | 2.5 mcd | 635 nm | 100 deg | DIFFUSED RED | SINGLE | SINGLE COLOR LED | 100 °C | -55 °C | 2 | AMMO PACK | RECTANGULAR | 2.54 mm | 7.69 mm | 7.24 mm | QT OPTOELECTRONICS | unknown | |||||||||||||
|
HLMP-0300.F6A0
QT Optoelectronics
|
Check for Price | Obsolete | HIGH EFFICIENCY RED | 30 mA | 1 | NO | RADIAL MOUNT | 2.5 mcd | 635 nm | 100 deg | DIFFUSED RED | SINGLE | SINGLE COLOR LED | 100 °C | -55 °C | 2 | AMMO PACK | RECTANGULAR | 5.08 mm | 7.69 mm | 7.24 mm | QT OPTOELECTRONICS | unknown | |||||||||||||
|
HLMP-0300.E5R2
QT Optoelectronics
|
Check for Price | Obsolete | HIGH EFFICIENCY RED | 30 mA | 1 | NO | RADIAL MOUNT | 2.5 mcd | 635 nm | 100 deg | DIFFUSED RED | SINGLE | SINGLE COLOR LED | 100 °C | -55 °C | 2 | TR | RECTANGULAR | 2.54 mm | 7.69 mm | 7.24 mm | QT OPTOELECTRONICS | unknown | |||||||||||||
|
HLMP-0300
Everlight Electronics Co Ltd
|
Check for Price | Yes | Obsolete | HIGH EFFICIENCY RED | 30 mA | 3 V | 1 | NO | RADIAL MOUNT | 2.5 mcd | 635 nm | 100 deg | TINTED DIFFUSED | HIGH RELIABILITY | Red | SINGLE | 100 cd | SINGLE COLOR LED | 100 °C | -55 °C | 2 | BULK | RECTANGULAR | 2.54 mm | 7.69 mm | 7.4 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.20.00 | 2.50 X 7.40 MM, PLASTIC PACKAGE-2 | EAR99 | |||||
|
HLMP0300-600
CML Innovative Technologies
|
Check for Price | Yes | Yes | Obsolete | HIGH EFFICIENCY RED | 30 mA | 1 | SINGLE | SINGLE COLOR LED | 100 °C | -55 °C | RECTANGULAR | 7.24 mm | CML TECHNOLOGIES GMBH & CO KG | unknown | 8541.40.20.00 | ||||||||||||||||||||
|
HLMP-0300.F6R2
QT Optoelectronics
|
Check for Price | Obsolete | HIGH EFFICIENCY RED | 30 mA | 1 | NO | RADIAL MOUNT | 2.5 mcd | 635 nm | 100 deg | DIFFUSED RED | SINGLE | SINGLE COLOR LED | 100 °C | -55 °C | 2 | TR | RECTANGULAR | 5.08 mm | 7.69 mm | 7.24 mm | QT OPTOELECTRONICS | unknown | |||||||||||||
|
HLMP-0300.E3A2
QT Optoelectronics
|
Check for Price | Obsolete | HIGH EFFICIENCY RED | 30 mA | 1 | NO | RADIAL MOUNT | 2.5 mcd | 635 nm | 100 deg | DIFFUSED RED | SINGLE | SINGLE COLOR LED | 100 °C | -55 °C | 2 | AMMO PACK | RECTANGULAR | 2.54 mm | 7.69 mm | 7.24 mm | QT OPTOELECTRONICS | unknown | |||||||||||||
|
HLMP-0300.F4R0
QT Optoelectronics
|
Check for Price | Obsolete | HIGH EFFICIENCY RED | 30 mA | 1 | NO | RADIAL MOUNT | 2.5 mcd | 635 nm | 100 deg | DIFFUSED RED | SINGLE | SINGLE COLOR LED | 100 °C | -55 °C | 2 | TR | RECTANGULAR | 5.08 mm | 7.69 mm | 7.24 mm | QT OPTOELECTRONICS | unknown |