Filter Your Search
1 - 10 of 182 results
|
HLMP-4101
Broadcom Limited
|
$0.3041 | Yes | Obsolete | DEEP RED | 30 mA | 2.2 V | 1 | NO | RADIAL MOUNT | 1000.0 mcd | 650 nm | 8 deg | WATER CLEAR | CMOS COMPATIBLE | Red | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | Matte Tin (Sn) | 2.54 mm | 8.81 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | |||||
|
HLMP-4101-SX000
Avago Technologies
|
Check for Price | Yes | Obsolete | HIGH INTENSITY DEEP RED | 30 mA | 2.42 V | 1 | NO | RADIAL MOUNT | 8250.0 mcd | 650 nm | 8 deg | CMOS COMPATIBLE | SINGLE | 1.7 cd | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | Matte Tin (Sn) | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||||||
|
HLMP-4101-OPTION-002
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | RED | 30 mA | 1 | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e1 | 100 °C | -20 °C | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | |||||||||||||||||
|
HLMP-4101-OPTION-002
Broadcom Limited
|
Check for Price | Yes | Obsolete | RED | 30 mA | 1 | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e1 | 100 °C | -20 °C | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 5 mm | BROADCOM LTD | compliant | 8541.40.20.00 | ||||||||||||||||||
|
HLMP-4101-RX000
Broadcom Limited
|
Check for Price | Yes | Obsolete | HIGH INTENSITY DEEP RED | 30 mA | 2.42 V | 1 | NO | RADIAL MOUNT | 8000.0 mcd | 650 nm | 8 deg | CMOS COMPATIBLE | SINGLE | 1.2 cd | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | Matte Tin (Sn) | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | ||||||
|
HLMP-4101-WZ000
Avago Technologies
|
Check for Price | Yes | Obsolete | HIGH INTENSITY DEEP RED | 30 mA | 2.42 V | 1 | NO | RADIAL MOUNT | 19000.0 mcd | 650 nm | 8 deg | CMOS COMPATIBLE | SINGLE | 7.1 cd | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | Matte Tin (Sn) | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||||||
|
HLMP-4101-PR000
Avago Technologies
|
Check for Price | Yes | Obsolete | HIGH INTENSITY DEEP RED | 30 mA | 2.42 V | 1 | NO | RADIAL MOUNT | 1120.0 mcd | 650 nm | 8 deg | CMOS COMPATIBLE | SINGLE | 0.54 cd | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | Matte Tin (Sn) | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||||||
|
HLMP-4101-QX000
Avago Technologies
|
Check for Price | Yes | Obsolete | HIGH INTENSITY DEEP RED | 30 mA | 2.42 V | 1 | NO | RADIAL MOUNT | 7825.0 mcd | 650 nm | 8 deg | CMOS COMPATIBLE | SINGLE | 0.85 cd | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||||||
|
HLMP-4101-W0000
Avago Technologies
|
Check for Price | Yes | Obsolete | HIGH INTENSITY DEEP RED | 30 mA | 2.42 V | 1 | NO | RADIAL MOUNT | 650 nm | 8 deg | CMOS COMPATIBLE | SINGLE | 7.1 cd | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | Matte Tin (Sn) | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | |||||||
|
HLMP-4101-SW000
Avago Technologies
|
Check for Price | Yes | Obsolete | HIGH INTENSITY DEEP RED | 30 mA | 2.42 V | 1 | NO | RADIAL MOUNT | 5950.0 mcd | 650 nm | 8 deg | CMOS COMPATIBLE | SINGLE | 1.7 cd | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | Matte Tin (Sn) | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 |