Filter Your Search
1 - 10 of 3,549 results
|
HLMP-D101
Broadcom Limited
|
$0.1675 | Yes | Active | DEEP RED | 30 mA | 2.2 V | 1 | NO | RADIAL MOUNT | 70.0 mcd | 645 nm | 65 deg | TINTED DIFFUSED RED | TTL AND CMOS COMPATIBLE | Red | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 8.81 mm | 5 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | |||
|
HLMP-D101-NX000
Broadcom Limited
|
Check for Price | Yes | Active | DEEP RED | 30 mA | 1 | NO | RADIAL MOUNT | 70.0 mcd | 645 nm | 65 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||||||
|
HLMP-D101-PS0B2
Broadcom Limited
|
Check for Price | Yes | Obsolete | DEEP RED | 30 mA | 1 | NO | RADIAL MOUNT | 70.0 mcd | 645 nm | 65 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BAG | ROUND | Matte Tin (Sn) | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||||||
|
HLMP-D101-KW000
Broadcom Limited
|
Check for Price | Yes | Active | DEEP RED | 30 mA | 1 | NO | RADIAL MOUNT | 70.0 mcd | 645 nm | 65 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||||||
|
HLMP-D101-KL0B1
Broadcom Limited
|
Check for Price | Yes | Obsolete | DEEP RED | 30 mA | 1 | NO | RADIAL MOUNT | 70.0 mcd | 645 nm | 65 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BAG | ROUND | Matte Tin (Sn) | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||||||
|
HLMP-D101-U0002
Avago Technologies
|
Check for Price | Yes | Yes | Active | DEEP RED | 30 mA | 1 | NO | RADIAL MOUNT | 70.0 mcd | 645 nm | 65 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||||||
|
HLMP-D101-U0002
Broadcom Limited
|
Check for Price | Yes | Active | DEEP RED | 30 mA | 1 | NO | RADIAL MOUNT | 70.0 mcd | 645 nm | 65 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||||||
|
HLMP-D101-OU001
Broadcom Limited
|
Check for Price | Yes | Obsolete | DEEP RED | 30 mA | 1 | NO | RADIAL MOUNT | 70.0 mcd | 645 nm | 65 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | TR | ROUND | Matte Tin (Sn) | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||||||
|
HLMP-D101-Z00UQ
Broadcom Limited
|
Check for Price | Yes | Obsolete | DEEP RED | 30 mA | 1 | NO | RADIAL MOUNT | 70.0 mcd | 645 nm | 65 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | AMMO PACK | ROUND | Matte Tin (Sn) | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||||||
|
HLMP-D101-OU000
Broadcom Limited
|
Check for Price | Yes | Active | DEEP RED | 30 mA | 1 | NO | RADIAL MOUNT | 70.0 mcd | 645 nm | 65 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 |