Parametric results for: HLMPD105 under Visible LEDs

Filter Your Search

1 - 10 of 3,206 results

|
-
-
-
Manufacturer Part Number: hlmpd105
Select parts from the table below to compare.
Compare
Compare
HLMP-D105
Broadcom Limited
$0.0617 Yes Active DEEP RED 30 mA 2.2 V 1 NO RADIAL MOUNT 240.0 mcd 645 nm 24 deg UNTINTED NONDIFFUSED RED TTL AND CMOS COMPATIBLE Red SINGLE SINGLE COLOR LED T-1 3/4 e3 100 °C -20 °C 2 BULK ROUND MATTE TIN 2.54 mm 8.81 mm 5 mm BROADCOM INC PLASTIC PACKAGE-2 compliant 8541.40.20.00 Avago Technologies
HLMP-D105-PR0B1
Avago Technologies
Check for Price Yes Yes Obsolete DEEP RED 30 mA 1 NO RADIAL MOUNT 240.0 mcd 645 nm 24 deg UNTINTED NONDIFFUSED CMOS COMPATIBLE SINGLE SINGLE COLOR LED T-1 3/4 e3 100 °C -20 °C 2 BAG ROUND Matte Tin (Sn) 2.54 mm 9.19 mm 5 mm AVAGO TECHNOLOGIES INC compliant 8541.40.20.00
HLMP-D105-SX0DD
Avago Technologies
Check for Price Yes Yes Obsolete DEEP RED 30 mA 1 NO RADIAL MOUNT 240.0 mcd 645 nm 24 deg UNTINTED NONDIFFUSED CMOS COMPATIBLE SINGLE SINGLE COLOR LED T-1 3/4 e3 100 °C -20 °C 2 AMMO PACK ROUND Matte Tin (Sn) 2.54 mm 9.19 mm 5 mm AVAGO TECHNOLOGIES INC compliant 8541.40.20.00
HLMP-D105-LS002
Avago Technologies
Check for Price Yes Yes Active DEEP RED 30 mA 1 NO RADIAL MOUNT 240.0 mcd 645 nm 24 deg UNTINTED NONDIFFUSED CMOS COMPATIBLE SINGLE SINGLE COLOR LED T-1 3/4 e3 100 °C -20 °C 2 TR ROUND MATTE TIN 2.54 mm 9.19 mm 5 mm AVAGO TECHNOLOGIES INC compliant 8541.40.20.00
HLMP-D105-LS002
Broadcom Limited
Check for Price Yes Active DEEP RED 30 mA 1 NO RADIAL MOUNT 240.0 mcd 645 nm 24 deg UNTINTED NONDIFFUSED CMOS COMPATIBLE SINGLE SINGLE COLOR LED T-1 3/4 e3 100 °C -20 °C 2 TR ROUND MATTE TIN 2.54 mm 9.19 mm 5 mm BROADCOM INC compliant 8541.40.20.00
HLMP-D105-SS0DD
Avago Technologies
Check for Price Yes Yes Obsolete DEEP RED 30 mA 1 NO RADIAL MOUNT 240.0 mcd 645 nm 24 deg UNTINTED NONDIFFUSED CMOS COMPATIBLE SINGLE SINGLE COLOR LED T-1 3/4 e3 100 °C -20 °C 2 AMMO PACK ROUND Matte Tin (Sn) 2.54 mm 9.19 mm 5 mm AVAGO TECHNOLOGIES INC compliant 8541.40.20.00
HLMP-D105-Z00B2
Broadcom Limited
Check for Price Yes Obsolete DEEP RED 30 mA 1 NO RADIAL MOUNT 240.0 mcd 645 nm 24 deg UNTINTED NONDIFFUSED CMOS COMPATIBLE SINGLE SINGLE COLOR LED T-1 3/4 e3 100 °C -20 °C 2 BAG ROUND Matte Tin (Sn) 2.54 mm 9.19 mm 5 mm BROADCOM INC compliant 8541.40.20.00
HLMP-D105-QW0B1
Avago Technologies
Check for Price Yes Yes Obsolete DEEP RED 30 mA 1 NO RADIAL MOUNT 240.0 mcd 645 nm 24 deg UNTINTED NONDIFFUSED CMOS COMPATIBLE SINGLE SINGLE COLOR LED T-1 3/4 e3 100 °C -20 °C 2 BAG ROUND Matte Tin (Sn) 2.54 mm 9.19 mm 5 mm AVAGO TECHNOLOGIES INC compliant 8541.40.20.00
HLMP-D105-OT0DD
Broadcom Limited
Check for Price Yes Obsolete DEEP RED 30 mA 1 NO RADIAL MOUNT 240.0 mcd 645 nm 24 deg UNTINTED NONDIFFUSED CMOS COMPATIBLE SINGLE SINGLE COLOR LED T-1 3/4 e3 100 °C -20 °C 2 AMMO PACK ROUND Matte Tin (Sn) 2.54 mm 9.19 mm 5 mm BROADCOM INC compliant 8541.40.20.00
HLMP-D105-OT0DD
Avago Technologies
Check for Price Yes Yes Obsolete DEEP RED 30 mA 1 NO RADIAL MOUNT 240.0 mcd 645 nm 24 deg UNTINTED NONDIFFUSED CMOS COMPATIBLE SINGLE SINGLE COLOR LED T-1 3/4 e3 100 °C -20 °C 2 AMMO PACK ROUND Matte Tin (Sn) 2.54 mm 9.19 mm 5 mm AVAGO TECHNOLOGIES INC compliant 8541.40.20.00