Filter Your Search
1 - 2 of 2 results
|
HLW8S-2C7LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 8 | 1 | 1 mm | 2 | 30 mΩ | 1 A | FEMALE | 30 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | FFC/FPC CONNECTOR | POLARIZED | 500VAC V | NO | 500 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | TIN | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 2.0066 mm | SOLDER | 0.154 inch | 0.232 inch | 0.417 inch | 0.118 inch | AMPHENOL ICC | LEAD FREE | 8 | compliant | EAR99 | |||
|
HLW8S-2C7LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 8 | 1 | 1 mm | 2 | 30 mΩ | 1 A | FEMALE | 30 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | FFC/FPC CONNECTOR | POLARIZED | 500VAC V | NO | 500 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | TIN | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 2.0066 mm | SOLDER | 0.154 inch | 0.232 inch | 0.417 inch | 0.118 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 |