Filter Your Search
1 - 6 of 6 results
|
HLX6256RVH
Honeywell Microelectronics & Precision Sensors
|
Check for Price | No | No | Active | 262.144 kbit | 8 | 32KX8 | 3.3 V | 25 ns | STANDARD SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 300 µA | 1.65 V | 3 µA | 3.6 V | 3 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 35.56 mm | 15.24 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DIP | CERAMIC, DIP-28 | 28 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
HLX6256RVF
Honeywell Microelectronics & Precision Sensors
|
Check for Price | No | Active | 262.144 kbit | 8 | 32KX8 | 3.3 V | 25 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 300 µA | 1.65 V | 3 µA | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 300k Rad(Si) V | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||
|
HLX6256RVH
Honeywell Sensing and Control
|
Check for Price | No | No | Active | 262.144 kbit | 8 | 32KX8 | 3.3 V | 25 ns | STANDARD SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 300 µA | 1.65 V | 3 µA | 3.6 V | 3 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 35.56 mm | 15.24 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DIP, DIP28,.6 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||
|
HLX6256RVR
Honeywell Sensing and Control
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 3.3 V | 25 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 300 µA | 1.65 V | 3 µA | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DIP, DIP28,.6 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||
|
HLX6256RVF
Honeywell Sensing and Control
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 3.3 V | 25 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 300 µA | 1.65 V | 3 µA | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 300k Rad(Si) V | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DIP, DIP28,.6 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||
|
HLX6256RVR
Honeywell Microelectronics & Precision Sensors
|
Check for Price | No | Active | 262.144 kbit | 8 | 32KX8 | 3.3 V | 25 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 300 µA | 1.65 V | 3 µA | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown | 3A001.A.2.C | 8542.32.00.41 |