Filter Your Search
1 - 7 of 7 results
|
HM1-6514B/883
Renesas Electronics Corporation
|
Check for Price | No | Active | 4.096 kbit | 4 | 1KX4 | 5 V | 220 ns | STANDARD SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-P18 | e0 | 125 °C | -55 °C | MIL-STD-883 | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | DUAL | RENESAS ELECTRONICS CORP | CERDIP | DIP-18 | 18 | F18.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | 2018-07-18 | Renesas Electronics | ||||||||||||||||
|
HM1-6514B-8
Harris Semiconductor
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 220 ns | STANDARD SRAM | TTL COMPATIBLE INPUT/OUTPUT; ON CHIP ADDRESS REGISTER; LOW POWER STANDBY | COMMON | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 µA | 2 V | 19 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP18,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||
|
HM1-6514B/883
Harris Semiconductor
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 220 ns | STANDARD SRAM | ADDRESS LATCH; LOW POWER STANDBY MODE; TTL COMPATIBLE INPUTS/OUTPUTS | COMMON | 1 | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 25 µA | 2 V | 11 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP18,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
HM1-6514B/883
Intersil Corporation
|
Check for Price | No | No | Transferred | 4.096 kbit | 4 | 1KX4 | 5 V | 220 ns | STANDARD SRAM | LOW POWER STANDBY MODE; TTL COMPATIBLE INPUTS/OUTPUTS | COMMON | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 µA | 2 V | 11 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | DIP, DIP18,.3 | 18 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | |||||||
|
HM1-6514B-8
Intersil Corporation
|
Check for Price | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 220 ns | STANDARD SRAM | COMMON | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 µA | 2 V | 19 µA | CMOS | MILITARY | R-XDIP-T18 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP18,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||||
|
HM1-6514B8
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
HM1-6514B/883
Rochester Electronics LLC
|
Check for Price | Active | 4.096 kbit | 4 | 1KX4 | 5 V | 220 ns | STANDARD SRAM | ADDRESS LATCH; LOW POWER STANDBY MODE; TTL COMPATIBLE INPUTS/OUTPUTS | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T18 | 125 °C | -55 °C | 18 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 3A001.A.2.C | 8542.32.00.41 |