Filter Your Search
1 - 10 of 11 results
|
HM1-65642B8
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
HM1-65642B-8
Harris Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | STANDARD SRAM | CMOS/TTL COMPATIBLE INPUTS/OUTPUTS; DUAL CHIP ENABLE CONTROL | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 75 µA | 2 V | 48 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP28,.6 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||
|
HM1-65642B-8
Intersil Corporation
|
Check for Price | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | STANDARD SRAM | COMMON | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 75 µA | 2 V | 48 µA | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP28,.6 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||
|
HM1-65642B9
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
HM1-65642B/883
Intersil Corporation
|
Check for Price | No | No | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | STANDARD SRAM | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 75 µA | 2 V | 48 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-28 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | DIP | 28 | |||||||
|
HM1-65642B/883
Renesas Electronics Corporation
|
Check for Price | No | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.92 mm | 15.24 mm | RENESAS ELECTRONICS CORP | DIP-28 | unknown | 3A001.A.2.C | 8542.32.00.41 | CERDIP | 28 | F28.6 | Renesas Electronics | ||||||||||||
|
HM1-65642B-9
Intersil Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | STANDARD SRAM | CMOS/TTL COMPATIBLE INPUTS/OUTPUTS; DUAL CHIP ENABLE CONTROL | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 75 µA | 2 V | 48 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-GDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | EAR99 | 8542.32.00.41 | |||||||||||||
|
HM1-65642B-9
Rochester Electronics LLC
|
Check for Price | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | STANDARD SRAM | CMOS/TTL COMPATIBLE INPUTS/OUTPUTS; DUAL CHIP ENABLE CONTROL | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-GDIP-T28 | COMMERCIAL | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | |||||||||||||||||||||||||
|
HM1-65642B-8
Renesas Electronics Corporation
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | STANDARD SRAM | COMMON | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 75 µA | 2 V | 48 µA | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | RENESAS ELECTRONICS CORP | DIP, DIP28,.6 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||
|
HM1-65642B/883
Harris Semiconductor
|
Check for Price | No | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | STANDARD SRAM | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 75 µA | 2 V | 48 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP28,.6 | unknown | 3A001.A.2.C | 8542.32.00.41 |