Filter Your Search
1 - 1 of 1 results
|
HM12MV001
Delphi Automotive LLP
|
Check for Price | Obsolete | 110 | 5 | 2 mm | 7 | 20 mΩ | 1.5 A | MALE | 250 Cycles | BOARD | GLASS FILLED POLYESTER | STRAIGHT | BOARD CONNECTOR | COMPACT PCI, STANDARDS: IEC 917; IEC 610... more | 750VAC V | NO | .7228 N | 10 GΩ | .139 N | NO | YES | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.606 inch | 0.53 inch | 1.728 inch | 0.146 inch | DELPHI CONNECTION SYSTEMS | unknown | EAR99 | 8536.69.40.40 |