Filter Your Search
1 - 2 of 2 results
|
HM1N44ALR000H4
Amphenol FCi
|
Check for Price | Active | 192 | 4 | 2 mm | 4 | 20 mΩ | MALE | 30 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1000VAC V | NO | .4448 N | 1 GΩ | HOUSING SIDE | NO | NO | NO | -25 °C | 85 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.543 inch | 0.626 inch | 3.778 inch | 0.614 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
HM1N44ALR000H4
Amphenol Communications Solutions
|
Check for Price | Active | 192 | 4 | 2 mm | 4 | 20 mΩ | MALE | 30 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1000VAC V | NO | .4448 N | 1 GΩ | HOUSING SIDE | NO | NO | NO | -25 °C | 85 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.543 inch | 0.626 inch | 3.778 inch | 0.614 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |