Filter Your Search
1 - 2 of 2 results
|
HM28100TTI5SEZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 55 ns | STANDARD SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G44 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | RENESAS ELECTRONICS CORP | TSOP(2) | 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-44 | 44 | PTSB0044GC | unknown | 3A991.B.2.A | 8542.32.00.41 | Renesas Electronics | ||
|
HM28100TTI5SE
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 55 ns | STANDARD SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G44 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | RENESAS ELECTRONICS CORP | TSOP(2) | 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-44 | 44 | PTSB0044GC | unknown | 3A991.B.2.A | 8542.32.00.41 | Renesas Electronics |