Filter Your Search
1 - 2 of 2 results
|
HM2R70PA5100N9LF
Amphenol Communications Solutions
|
$4.2045 | Yes | Active | 110 | 5 | 2 mm | 5 | 20 mΩ | 1.5 A | FEMALE | BOARD | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | .7506 N | POLARIZED HOUSING | .139 N | NO | NO | e4 | NO | UL, CSA | -55 °C | 125 °C | RECEPTACLE | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.449 inch | 0.799 inch | 1.732 inch | 0.09 inch | AMPHENOL ICC | LEAD FREE | 110 | compliant | EAR99 | 8536.69.40.40 | |||
|
HM2R70PA5100N9LF
Amphenol FCi
|
$52.0171 | Yes | Yes | Active | 110 | 5 | 2 mm | 5 | 20 mΩ | 1.5 A | FEMALE | BOARD | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | .7506 N | POLARIZED HOUSING | .139 N | NO | NO | e4 | NO | UL, CSA | -55 °C | 125 °C | RECEPTACLE | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.449 inch | 0.799 inch | 1.732 inch | 0.09 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |