Filter Your Search
1 - 1 of 1 results
|
HM2S10PE5100ABLF
Amphenol FCi
|
Check for Price | Active | 110 | 5 | 2.0066 mm | 5 | 20 mΩ | 1.5 A | FEMALE | BOARD | POLYETHYLENE | GOLD (49) | STRAIGHT | BOARD CONNECTOR | NO | .7506 N | 10 GΩ | POLARIZED HOUSING | .15012 N | NO | NO | e4 | NO | UL | -55 °C | 125 °C | RECEPTACLE | GOLD (49) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 50u inch | PRESS FIT | 0.482 inch | 0.598 inch | 1.97 inch | 0.13 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |