Filter Your Search
1 - 6 of 6 results
|
HM31-21100LLF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 1:50:50 | 1.4 Ω | 5 µH | CURRENT SENSE TRANSFORMER | 330 V-us | 20 A | WOUND PRIMARY | e3/e1 | 105 °C | -25 °C | THROUGH HOLE MOUNTED | BULK | NO | MATTE TIN/TIN SILVER COPPER | 22 mm | 17.5 mm | 9.6 mm | BI TECHNOLOGIES CORP | ROHS COMPLIANT | compliant | EAR99 | |||
|
HM31-21100LF
TT Electronics Resistors
|
Check for Price | Yes | Active | 1:50:50 | 1.4 Ω | 5 µH | CURRENT SENSE TRANSFORMER | 330 V-us | 20 A | WOUND PRIMARY | e3/e1 | 105 °C | -25 °C | THROUGH HOLE MOUNTED | BULK | NO | MATTE TIN/TIN SILVER COPPER | 22 mm | 17 mm | 9.53 mm | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | TT Electronics | |||
|
HM31-21100LLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 1:50:50 | 1.4 Ω | 5 µH | CURRENT SENSE TRANSFORMER | 330 V-us | 20 A | WOUND PRIMARY | e3/e1 | 105 °C | -25 °C | THROUGH HOLE MOUNTED | BULK | NO | MATTE TIN/TIN SILVER COPPER | 22 mm | 17.5 mm | 9.6 mm | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | ||||
|
HM31-21100L
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | 1:50:50 | 1.4 Ω | 5 mH | CURRENT SENSE TRANSFORMER | 330 V-us | 20 A | BAR PRIMARY | 105 °C | -25 °C | THROUGH HOLE MOUNTED | NO | 22 mm | 17.5 mm | 9.6 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | |||||||
|
HM31-21100L
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1:50:50 | 1.4 Ω | 5 mH | CURRENT SENSE TRANSFORMER | 330 V-us | 20 A | BAR PRIMARY | 105 °C | -25 °C | THROUGH HOLE MOUNTED | NO | 22 mm | 17.5 mm | 9.6 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||
|
HM31-21100LF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 1:50:50 | 1.4 Ω | 5 µH | CURRENT SENSE TRANSFORMER | 330 V-us | 20 A | WOUND PRIMARY | e3/e1 | 105 °C | -25 °C | THROUGH HOLE MOUNTED | BULK | NO | MATTE TIN/TIN SILVER COPPER | 22 mm | 17 mm | 9.53 mm | BI TECHNOLOGIES CORP | ROHS COMPLIANT | compliant | EAR99 |