Filter Your Search
1 - 7 of 7 results
![]() |
HM3-65687AS-9:D
Atmel Corporation
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 45 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T22 | Not Qualified | 85 °C | -40 °C | 22 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 26.165 mm | 7.62 mm | ATMEL CORP | DIP | DIP, | 22 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
HM3-65687AS-9
Temic Semiconductors
|
Check for Price | No | Transferred | 65.536 kbit | 1 | 64KX1 | 5 V | 45 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 30 µA | 2 V | 100 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T22 | Not Qualified | e0 | 85 °C | -40 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||
|
HM3-65687AS-9:D
Temic Semiconductors
|
Check for Price | Transferred | 65.536 kbit | 1 | 64KX1 | 5 V | 45 ns | STANDARD SRAM | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T22 | Not Qualified | 85 °C | -40 °C | 22 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||
|
HM3-65687AS-9SHXXX:D
Temic Semiconductors
|
Check for Price | Transferred | 65.536 kbit | 1 | 64KX1 | 5 V | 45 ns | STANDARD SRAM | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T22 | Not Qualified | 85 °C | -40 °C | 22 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||
|
HM3-65687AS-9:D
Matra MHS
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 45 ns | STANDARD SRAM | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T22 | Not Qualified | 85 °C | -40 °C | 22 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MATRA MHS | , | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||
|
HM3-65687AS-9
Matra MHS
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 45 ns | STANDARD SRAM | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T22 | Not Qualified | 85 °C | -40 °C | 22 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MATRA MHS | , | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||
|
HM3-65687AS-9SHXXX
Temic Semiconductors
|
Check for Price | Transferred | 65.536 kbit | 1 | 64KX1 | 5 V | 45 ns | STANDARD SRAM | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T22 | Not Qualified | 85 °C | -40 °C | 22 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown |