Filter Your Search
1 - 10 of 21 results
|
HM4864ACG-12
Hitachi Ltd
|
Check for Price | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 120 ns | 128 | PAGE MODE DRAM | SEPARATE | 64000 | 65.536 k | 3-STATE | MOS | COMMERCIAL | R-XQCC-N18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC | QCCN | LCC18,.3X.43 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | HITACHI LTD | QCCN, LCC18,.3X.43 | unknown | EAR99 | 8542.32.00.02 | |||||||||||
|
HM4864K-3
Hitachi Ltd
|
Check for Price | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 200 ns | 128 | PAGE MODE DRAM | SEPARATE | 64000 | 65.536 k | 3-STATE | MOS | OTHER | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HITACHI LTD | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.02 | ||||||||||
|
HM4864I-2
Hitachi Ltd
|
Check for Price | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 150 ns | 128 | PAGE MODE DRAM | SEPARATE | 64000 | 65.536 k | 3-STATE | MOS | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HITACHI LTD | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.02 | ||||||||||
|
HM4864G-3
Hitachi Ltd
|
Check for Price | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 200 ns | 128 | PAGE MODE DRAM | SEPARATE | 64000 | 65.536 k | 3-STATE | MOS | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HITACHI LTD | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.02 | |||||||||||
|
HM4864G-2
Hitachi Ltd
|
Check for Price | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 150 ns | 128 | PAGE MODE DRAM | SEPARATE | 64000 | 65.536 k | 3-STATE | MOS | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HITACHI LTD | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.02 | |||||||||||
|
HM4864AP-20
Hitachi Ltd
|
Check for Price | No | No | Obsolete | e0 | TIN LEAD | HITACHI LTD | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
HM4864P-2
Hitachi Ltd
|
Check for Price | No | No | Obsolete | e0 | TIN LEAD | HITACHI LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
HM4864-2
Hitachi Ltd
|
Check for Price | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 150 ns | 128 | PAGE | FAST PAGE DRAM | RAS ONLY REFRESH | SEPARATE | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | MOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HITACHI LTD | DIP-16 | unknown | EAR99 | 8542.32.00.02 | ||||
|
HM4864ACG-20
Hitachi Ltd
|
Check for Price | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 200 ns | 128 | PAGE MODE DRAM | SEPARATE | 64000 | 65.536 k | 3-STATE | MOS | COMMERCIAL | R-XQCC-N18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC | QCCN | LCC18,.3X.43 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | HITACHI LTD | QCCN, LCC18,.3X.43 | unknown | EAR99 | 8542.32.00.02 | |||||||||||
|
HM4864I-3
Hitachi Ltd
|
Check for Price | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 200 ns | 128 | PAGE MODE DRAM | SEPARATE | 64000 | 65.536 k | 3-STATE | MOS | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HITACHI LTD | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.02 |