Filter Your Search
1 - 2 of 2 results
|
HM5116160ATT-7
Hitachi Chemical Co America Ltd
|
Check for Price | No | No | Obsolete | e0 | TIN LEAD | HITACHI CHEMICAL CO AMERICA LTD | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
![]() |
HM5116160ATT-7
Hitachi Ltd
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 70 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44/50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | HITACHI LTD | TSOP2, TSOP44/50,.46,32 | unknown | EAR99 | TSOP2 | 50 | 8542.32.00.02 |