Filter Your Search
1 - 1 of 1 results
|
HM5118160LTT-6
Hitachi Ltd
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 60 ns | 1024 | FAST PAGE | FAST PAGE DRAM | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | 150 µA | 170 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44/50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | HITACHI LTD | TSOP2 | TSOP2, TSOP44/50,.46,32 | 50 | unknown | EAR99 | 8542.32.00.02 |