Filter Your Search
1 - 1 of 1 results
|
HM514400ASLZ-7
Hitachi Ltd
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 70 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 100 µA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 60 °C | 20 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.16 mm | 25.61 mm | 2.85 mm | HITACHI LTD | ZIP | ZIP, ZIP20,.1 | 20 | unknown | EAR99 | 8542.32.00.02 |