Filter Your Search
1 - 1 of 1 results
|
HM514800ALJ-7
Hitachi Ltd
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 70 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS REFRESH | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | NO | 200 µA | 110 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 18.17 mm | 10.16 mm | HITACHI LTD | SOJ | SOJ, SOJ28,.44 | 28 | unknown | EAR99 | 8542.32.00.02 |