Parametric results for: HM51W16405LS-5 under DRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hm51w16405ls5
Select parts from the table below to compare.
Compare
Compare
HM51W16405LS-5
Elpida Memory Inc
Check for Price No Obsolete 16.7772 Mbit 4 4MX4 3.3 V 50 ns 4096 FAST PAGE WITH EDO EDO DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/BATTERY BACKUP/SELF REFRESH COMMON 1 1 4000000 4.1943 M ASYNCHRONOUS 3-STATE YES 100 µA 90 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J26 Not Qualified e0 70 °C 26 PLASTIC/EPOXY SOJ SOJ24/26,.34 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.76 mm 16.9 mm 7.62 mm ELPIDA MEMORY INC SOJ SOJ, SOJ24/26,.34 26 unknown EAR99 8542.32.00.02
HM51W16405LS-5
Hitachi Ltd
Check for Price No Obsolete 16.7772 Mbit 4 4MX4 3.3 V 50 ns 4096 FAST PAGE WITH EDO EDO DRAM COMMON 1 1 4000000 4.1943 M ASYNCHRONOUS 3-STATE YES 100 µA 90 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY SOJ SOJ24/26,.34 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.76 mm 16.9 mm 7.62 mm HITACHI LTD SOJ SOJ, SOJ24/26,.34 24 unknown EAR99 8542.32.00.02