Filter Your Search
1 - 10 of 78 results
|
HM5416800J10
Hitachi Ltd
|
Check for Price | Obsolete | HITACHI LTD | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HM545BR51V
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 510 nH | 0.75 mΩ | 10 % | NO | 100 kHz | 32 A | HIGH CURRENT INDUCTOR | 1 | NO | 130 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||||||
|
HM5425801BTT-10
Hitachi Ltd
|
Check for Price | No | Transferred | YES | 1 | e0 | 70 °C | 66 | SMALL OUTLINE, THIN PROFILE | Tin/Lead (Sn/Pb) | HITACHI LTD | TSOP2, TSSOP66,.46 | unknown | EAR99 | 8542.32.00.24 | TSOP2 | 66 | FOUR BANK PAGE BURST | 125 MHz | COMMON | 2,4,8 | R-PDSO-G66 | 22.22 mm | 268.4355 Mbit | DDR1 DRAM | 8 | 1 | 33.5544 M | 32000000 | SYNCHRONOUS | 32MX8 | 3-STATE | PLASTIC/EPOXY | TSOP2 | TSSOP66,.46 | RECTANGULAR | Not Qualified | 8192 | 1.2 mm | 2,4,8 | 2.7 V | 2.3 V | 2.5 V | CMOS | COMMERCIAL | GULL WING | 650 µm | DUAL | 10.16 mm | |||||||||||||||||||
|
HM54-44R42HLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 420 nH | 1.15 mΩ | 10 % | NO | 100 kHz | 32 A | HIGH CURRENT INDUCTOR | 1 | NO | 155 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | FLAT | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
HM5425161BTT-75A
Hitachi Ltd
|
Check for Price | No | Transferred | YES | 1 | e0 | 70 °C | 66 | SMALL OUTLINE, THIN PROFILE | Tin/Lead (Sn/Pb) | HITACHI LTD | TSOP2, TSSOP66,.46 | unknown | EAR99 | 8542.32.00.24 | TSOP2 | 66 | FOUR BANK PAGE BURST | 143 MHz | COMMON | 2,4,8 | R-PDSO-G66 | 22.22 mm | 268.4355 Mbit | DDR1 DRAM | 16 | 1 | 16.7772 M | 16000000 | SYNCHRONOUS | 16MX16 | 3-STATE | PLASTIC/EPOXY | TSOP2 | TSSOP66,.46 | RECTANGULAR | Not Qualified | 8192 | 1.2 mm | 2,4,8 | 2.7 V | 2.3 V | 2.5 V | CMOS | COMMERCIAL | GULL WING | 650 µm | DUAL | 10.16 mm | |||||||||||||||||||
|
HM54-44R42VLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 420 nH | 1.15 mΩ | 10 % | NO | 100 kHz | 32 A | HIGH CURRENT INDUCTOR | 1 | NO | e1 | 155 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | RADIAL | FLAT | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||||
|
HM54-60R86VLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 860 nH | 1.1 mΩ | 10 % | NO | 100 kHz | 35 A | HIGH CURRENT INDUCTOR | 1 | NO | e1 | 155 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | RADIAL | FLAT | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||||
|
HM5425801BTT-75A
Elpida Memory Inc
|
Check for Price | No | No | Obsolete | YES | 1 | e0 | 70 °C | 66 | SMALL OUTLINE, THIN PROFILE | TIN LEAD | ELPIDA MEMORY INC | TSOP2, TSSOP66,.46 | unknown | EAR99 | 8542.32.00.24 | TSOP2 | 66 | FOUR BANK PAGE BURST | 143 MHz | COMMON | 2,4,8 | R-PDSO-G66 | 22.22 mm | 268.4355 Mbit | DDR1 DRAM | 8 | 1 | 33.5544 M | 32000000 | SYNCHRONOUS | 32MX8 | 3-STATE | PLASTIC/EPOXY | TSOP2 | TSSOP66,.46 | RECTANGULAR | Not Qualified | 8192 | 1.2 mm | 2,4,8 | 2.7 V | 2.3 V | 2.5 V | CMOS | COMMERCIAL | GULL WING | 650 µm | DUAL | 10.16 mm | 750 ps | AUTO/SELF REFRESH | YES | |||||||||||||||
|
HM5445R41HLF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 410 nH | 0.7 mΩ | 10 % | NO | 100 kHz | 33 A | HM54 | HIGH CURRENT INDUCTOR | 1 | NO | e1 | 155 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TIN SILVER COPPER | RADIAL | FLAT | BI TECHNOLOGIES CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||
|
HM5425401BTT-75A
Hitachi Ltd
|
Check for Price | No | Transferred | YES | 1 | e0 | 70 °C | 66 | SMALL OUTLINE, THIN PROFILE | Tin/Lead (Sn/Pb) | HITACHI LTD | TSOP2, TSSOP66,.46 | unknown | EAR99 | 8542.32.00.24 | TSOP2 | 66 | FOUR BANK PAGE BURST | 143 MHz | COMMON | 2,4,8 | R-PDSO-G66 | 22.22 mm | 268.4355 Mbit | DDR1 DRAM | 4 | 1 | 67.1089 M | 64000000 | SYNCHRONOUS | 64MX4 | 3-STATE | PLASTIC/EPOXY | TSOP2 | TSSOP66,.46 | RECTANGULAR | Not Qualified | 8192 | 1.2 mm | 2,4,8 | 2.7 V | 2.3 V | 2.5 V | CMOS | COMMERCIAL | GULL WING | 650 µm | DUAL | 10.16 mm |