Filter Your Search
1 - 2 of 2 results
|
HM6147HP-55
Hitachi Ltd
|
Check for Price | No | Transferred | 4.096 kbit | 1 | 4KX1 | 5 V | 55 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 800 µA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22 mm | 7.62 mm | HITACHI LTD | DIP | DIP, DIP18,.3 | 18 | unknown | EAR99 | 8542.32.00.41 | ||
|
HM6147HP-55
Renesas Electronics Corporation
|
Check for Price | Contact Manufacturer | 4.096 kbit | 1 | 4KX1 | 5 V | 55 ns | STANDARD SRAM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22 mm | 7.62 mm | RENESAS ELECTRONICS CORP | DIP | DIP, | 18 | compliant | EAR99 | 8542.32.00.41 |