Filter Your Search
1 - 1 of 1 results
|
HM6167LP-6
Hitachi Ltd
|
Check for Price | No | No | Obsolete | 16.384 kbit | 1 | 16KX1 | 5 V | 85 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 2 V | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 25.4 mm | 7.62 mm | HITACHI LTD | DIP | DIP, DIP20,.3 | 20 | unknown | EAR99 | 8542.32.00.41 |