Filter Your Search
1 - 2 of 2 results
|
HM621400HJP-10
Hitachi Ltd
|
Check for Price | Transferred | 4.1943 Mbit | 1 | 4MX1 | 5 V | 10 ns | CACHE SRAM | SEPARATE | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 4.5 V | 200 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 20.71 mm | 10.16 mm | HITACHI LTD | SOJ | 0.400 INCH, PLASTIC, SOJ-32 | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
HM621400HJP-10
Renesas Electronics Corporation
|
Check for Price | Transferred | 4.1943 Mbit | 1 | 4MX1 | 5 V | 10 ns | CACHE SRAM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 20.71 mm | 10.16 mm | RENESAS ELECTRONICS CORP | SOJ | 0.400 INCH, PLASTIC, SOJ-32 | 32 | compliant | 3A991.B.2.A | 8542.32.00.41 |