Filter Your Search
1 - 3 of 3 results
|
HM6264LP-12L
Hitachi Ltd
|
Check for Price | No | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | STANDARD SRAM | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 25 µA | 2 V | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.7 mm | 35.6 mm | 15.24 mm | HITACHI LTD | DIP | DIP, DIP28,.6 | 28 | unknown | EAR99 | 8542.32.00.41 | ||||
|
HM6264LP-12L
Renesas Electronics Corporation
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.7 mm | 35.6 mm | 15.24 mm | RENESAS TECHNOLOGY CORP | DIP | DIP, | 28 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||
|
HM6264LP-12
Hitachi Ltd
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | STANDARD SRAM | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 50 µA | 2 V | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.7 mm | 35.6 mm | 15.24 mm | HITACHI LTD | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | unknown | EAR99 | 8542.32.00.41 | HITACHI |