Filter Your Search
1 - 1 of 1 results
![]() |
HM628128FP-10
Hitachi Ltd
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 100 ns | STANDARD SRAM | BATTERY BACKUP OPERATION | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 mA | 4.5 V | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 20.45 mm | HITACHI LTD | SOIC | SOP, SOP32,.56 | 32 | unknown | EAR99 | 8542.32.00.41 |