Filter Your Search
1 - 10 of 34 results
|
HM62V8512CLTS-5SL
Hitachi Ltd
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 25 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | -20 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | HITACHI LTD | TSOP1 | TSOP1, TSSOP32,.56,20 | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||
|
HM62V8512CLRR-7
Hitachi Ltd
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | YES | 20 µA | 2.7 V | 25 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | -20 °C | 32 | PLASTIC/EPOXY | TSOP2-R | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | HITACHI LTD | TSOP2 | TSOP2-R, TSOP32,.46 | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
HM62V8512CLRR-7
Renesas Electronics Corporation
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3 V | 70 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | -20 °C | 32 | PLASTIC/EPOXY | TSOP2-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | RENESAS TECHNOLOGY CORP | TSOP2 | TSOP2-R, | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
|
HM62V8512CLTS-7SL
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 2 V | 25 µA | 3.6 V | 2.7 V | CMOS | OTHER | R-PDSO-G32 | Not Qualified | 70 °C | -20 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | RENESAS ELECTRONICS CORP | TSOP1 | 8 X 13.40 MM, PLASTIC, TSOP1-32 | 32 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
HM62V8512CLTT-7SL
Renesas Electronics Corporation
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3 V | 70 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | -20 °C | 32 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | RENESAS ELECTRONICS CORP | TSOP2 | TSOP2, | 32 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
|
HM62V8512CLTS-5
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 2 V | 25 µA | 3.6 V | 2.7 V | CMOS | OTHER | R-PDSO-G32 | Not Qualified | 70 °C | -20 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | RENESAS ELECTRONICS CORP | TSOP1 | 8 X 13.40 MM, PLASTIC, TSOP1-32 | 32 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
HM62V8512CLTT-5
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 55 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | OTHER | R-PDSO-G32 | Not Qualified | 70 °C | -20 °C | 32 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | RENESAS ELECTRONICS CORP | TSOP2 | 0.400 INCH, PLASTIC, TSOP2-32 | 32 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
|
HM62V8512CLTS-7SL
Hitachi Ltd
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 25 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | -20 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | HITACHI LTD | TSOP1 | TSOP1, TSSOP32,.56,20 | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||
|
HM62V8512CLTT-5SL
Hitachi Ltd
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 2.7 V | 25 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | -20 °C | 32 | PLASTIC/EPOXY | TSOP2 | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | HITACHI LTD | TSOP2 | TSOP2, TSOP32,.46 | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
HM62V8512CLFP-5
Hitachi Ltd
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 2.7 V | 25 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | -20 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3 mm | 20.45 mm | 11.3 mm | HITACHI LTD | SOIC | SOP, SOP32,.56 | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 |