Parametric results for: HM62W8127H under SRAMs

Filter Your Search

1 - 10 of 14 results

|
-
Manufacturer Part Number: hm62w8127h
Select parts from the table below to compare.
Compare
Compare
HM62W8127HJP-35
Hitachi Ltd
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 3.3 V 35 ns CACHE SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 1 mA 3 V 85 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY SOJ SOJ32,.44 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) J BEND 1.27 mm DUAL 3.76 mm 20.71 mm 10.16 mm HITACHI LTD SOJ SOJ, SOJ32,.44 32 unknown EAR99 8542.32.00.41
HM62W8127HBLJP-30
Hitachi Ltd
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 3.3 V 30 ns CACHE SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 80 µA 2 V 70 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY SOJ SOJ32,.44 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.76 mm 20.71 mm 10.16 mm HITACHI LTD SOJ SOJ, SOJ32,.44 32 unknown EAR99 8542.32.00.41
HM62W8127HLJP-45
Hitachi Ltd
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 3.3 V 45 ns CACHE SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 80 µA 2 V 80 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY SOJ SOJ32,.44 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) J BEND 1.27 mm DUAL 3.76 mm 20.71 mm 10.16 mm HITACHI LTD SOJ SOJ, SOJ32,.44 32 unknown EAR99 8542.32.00.41
HM62W8127HLJP-25
Hitachi Ltd
Check for Price No Transferred 1.0486 Mbit 8 128KX8 3.3 V 25 ns STANDARD SRAM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 50 µA 2 V 100 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY SOJ SOJ32,.44 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) J BEND 1.27 mm DUAL 3.76 mm 20.71 mm 10.16 mm HITACHI LTD SOJ 0.400 INCH, PLASTIC, SOJ-32 32 unknown EAR99 8542.32.00.41
HM62W8127HBLJP-25
Hitachi Ltd
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 3.3 V 25 ns CACHE SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 80 µA 2 V 80 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY SOJ SOJ32,.44 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.76 mm 20.71 mm 10.16 mm HITACHI LTD SOJ SOJ, SOJ32,.44 32 unknown EAR99 8542.32.00.41
HM62W8127HLJP-30
Hitachi Ltd
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 3.3 V 30 ns CACHE SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 50 µA 2 V 90 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY SOJ SOJ32,.44 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) J BEND 1.27 mm DUAL 3.76 mm 20.71 mm 10.16 mm HITACHI LTD SOJ SOJ, SOJ32,.44 32 unknown EAR99 8542.32.00.41
HM62W8127HBJP-30
Hitachi Ltd
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 3.3 V 30 ns CACHE SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 1 mA 3 V 70 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY SOJ SOJ32,.44 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.76 mm 20.71 mm 10.16 mm HITACHI LTD SOJ SOJ, SOJ32,.44 32 unknown EAR99 8542.32.00.41
HM62W8127HJP-45
Hitachi Ltd
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 3.3 V 45 ns CACHE SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 1 mA 3 V 80 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY SOJ SOJ32,.44 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) J BEND 1.27 mm DUAL 3.76 mm 20.71 mm 10.16 mm HITACHI LTD SOJ SOJ, SOJ32,.44 32 unknown EAR99 8542.32.00.41
HM62W8127HLJP-25
Renesas Electronics Corporation
Check for Price Transferred 1.0486 Mbit 8 128KX8 3.3 V 25 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J32 Not Qualified 70 °C 32 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.76 mm 20.71 mm 10.16 mm RENESAS ELECTRONICS CORP SOJ SOJ, 32 compliant EAR99 8542.32.00.41
HM62W8127HJP-25
Renesas Electronics Corporation
Check for Price Transferred 1.0486 Mbit 8 128KX8 3.3 V 25 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J32 Not Qualified 70 °C 32 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.76 mm 20.71 mm 10.16 mm RENESAS TECHNOLOGY CORP SOJ SOJ, 32 unknown EAR99 8542.32.00.41