Parametric results for: HM65256BP-10T under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hm65256bp10t
Select parts from the table below to compare.
Compare
Compare
HM65256BP-10T
Renesas Electronics Corporation
Check for Price Transferred 262.144 kbit 8 32KX8 5 V 100 ns PSEUDO STATIC RAM CE/AUTO/SELF REFRESH 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified 70 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.7 mm 35.6 mm 15.24 mm RENESAS ELECTRONICS CORP DIP DIP, 28 compliant EAR99 8542.32.00.41
HM65256BP-10T
Hitachi Ltd
Check for Price Transferred 262.144 kbit 8 32KX8 5 V 100 ns PSEUDO STATIC RAM CE/AUTO/SELF REFRESH 1 1 32000 32.768 k ASYNCHRONOUS YES PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified 70 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.7 mm 35.6 mm 15.24 mm HITACHI LTD DIP DIP, 28 unknown EAR99 8542.32.00.41