Filter Your Search
1 - 2 of 2 results
|
HM6716P-30
Renesas Electronics Corporation
|
Check for Price | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 30 ns | STANDARD SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | BICMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 29.88 mm | 7.62 mm | RENESAS ELECTRONICS CORP | DIP | DIP, | 24 | compliant | EAR99 | 8542.32.00.41 | |||||||||||
|
HM6716P-30
Hitachi Ltd
|
Check for Price | No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 30 ns | STANDARD SRAM | COMMON | 1 | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 130 µA | 5.5 V | 4.5 V | BICMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 29.88 mm | 7.62 mm | HITACHI LTD | DIP | DIP, DIP24,.3 | 24 | unknown | EAR99 | 8542.32.00.41 |