Filter Your Search
1 - 10 of 301 results
|
HM72A101R8LFTR13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.44 µH | 5 mΩ | YES | 100 kHz | 13 A | HM72A | POWER INDUCTOR | 1 | NO | e1 | 155 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | BI TECHNOLOGIES CORP | compliant | ||||||||||||
|
HM72A-06R47LFTR13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 4.2 mΩ | YES | 100 kHz | 16.1 A | 2827 | POWER INDUCTOR | 1 | NO | e4 | 130 °C | -40 °C | Molded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3 mm | 7.23 mm | 6.8 mm | BI TECHNOLOGIES CORP | compliant | 2827 | EAR99 | 8504.50.80.00 | |||
|
HM72A-12R47MLFTR13
TT Electronics Resistors
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 470 nH | 1.43 mΩ | YES | 100 kHz | 31 A | 5351 | POWER INDUCTOR | 1 | NO | 130 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TT ELECTRONICS PLC | unknown | 5351 | EAR99 | 8504.50.80.00 | |||||||||||||
|
HM72A-124R7L
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 15 mΩ | YES | 100 kHz | POWER INDUCTOR | 1 | NO | 155 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
HM72A-12100HLFTR13
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 19.2 mΩ | YES | 100 kHz | 9.9 A | 5351 | POWER INDUCTOR | 1 | NO | e4 | 130 °C | -40 °C | Molded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 6.5 mm | 13.5 mm | 13 mm | TT ELECTRONICS PLC | compliant | 5351 | EAR99 | 8504.50.80.00 | ||||
|
HM72A-10R47LFTR13
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 470 nH | 1.4 mΩ | YES | 100 kHz | 24.8 A | 4541 | POWER INDUCTOR | 1 | NO | e1 | 130 °C | -40 °C | Molded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 4 mm | 11.5 mm | 10.5 mm | TT ELECTRONICS PLC | compliant | 4541 | EAR99 | 8504.50.80.00 | ||||
|
HM72A-122R2LLFTR13
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 8 mΩ | YES | 100 kHz | 13.3 A | 5351 | POWER INDUCTOR | 1 | NO | e1 | 130 °C | -40 °C | Molded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 3.5 mm | 13.5 mm | 13 mm | TT ELECTRONICS PLC | compliant | 5351 | EAR99 | 8504.50.80.00 | ||||
|
HM72A-122R2MLFTR13
TT electronics / BI Technologies
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 8 mΩ | YES | 100 kHz | 13.3 A | 5351 | POWER INDUCTOR | 1 | NO | 130 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | BI TECHNOLOGIES CORP | unknown | 5351 | EAR99 | 8504.50.80.00 | |||||||||||||
|
HM72A-121R0
TT Electronics Resistors
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 2.5 mΩ | YES | 100 kHz | POWER INDUCTOR | 1 | NO | 155 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
HM72A-125R6LLFTR13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 µH | 24.75 mΩ | YES | 100 kHz | 8 A | 5351 | POWER INDUCTOR | 1 | NO | e4 | 130 °C | -40 °C | Molded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3.5 mm | 13.5 mm | 13 mm | BI TECHNOLOGIES CORP | compliant | 5351 | EAR99 | 8504.50.80.00 |