Filter Your Search
1 - 10 of 21 results
|
HMC451LP3ETR
Analog Devices Inc
|
$21.3881 | No | Yes | Active | 50 Ω | 10 dBm | 12.5 dB | YES | 18 GHz | WIDE BAND LOW POWER | GAAS | 1 | 18 GHz | 5 GHz | 5 V | 150 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | 3 X 3 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 16 PIN | 16 | HCP-16-3 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||
|
HMC451LP3E
Analog Devices Inc
|
$36.3744 | No | Yes | Active | 50 Ω | 10 dBm | 12.5 dB | YES | 18 GHz | WIDE BAND LOW POWER | GAAS | 1 | 18 GHz | 5 GHz | 5 V | 150 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | 16 | HCP-16-3 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||
|
HMC451LP3
Analog Devices Inc
|
$46.2144 | No | No | Active | 50 Ω | 10 dBm | 12.5 dB | YES | 18 GHz | WIDE BAND LOW POWER | GAAS | 1 | 18 GHz | 5 GHz | 5 V | 150 mA | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Tin/Lead (Sn/Pb) | ANALOG DEVICES INC | 16 | HCP-16-3 | not_compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||
|
HMC451LC3
Analog Devices Inc
|
$65.4533 | No | Yes | Active | 50 Ω | 10 dBm | 14 dB | YES | 20 GHz | WIDE BAND LOW POWER | GAAS | SMA | 1 | 20 GHz | 5 GHz | 5 V | 114 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | 3 X 3 MM, ROHS COMPLIANT, LEADLESS, ALUMINIUM, SMT, 16 PIN | 16 | E-16-1 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
|
HMC451LC3TR
Analog Devices Inc
|
$66.7117 | No | Yes | Active | 50 Ω | 10 dBm | 14 dB | YES | 20 GHz | WIDE BAND LOW POWER | GAAS | 1 | 20 GHz | 5 GHz | 5 V | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | CERAMIC | LCC16,.12SQ,20 | ANALOG DEVICES INC | 3 X 3 MM, ROHS COMPLIANT, LEADLESS, ALUMINIUM, SMT, 16 PIN | 16 | E-16-1 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||
|
HMC451-SX
Analog Devices Inc
|
Check for Price | No | Yes | Active | 50 Ω | 10 dBm | 1.38 | 15 dB | YES | 20 GHz | WIDE BAND MEDIUM POWER | GAAS | 1 | 20 GHz | 5 GHz | 5 V | 150 mA | 85 °C | -55 °C | COMPONENT | SURFACE MOUNT | 4 | DIE OR CHIP | ANALOG DEVICES INC | DIE-4 | 0 | compliant | Analog Devices | |||||||||
|
HMC451LP3ERTR
Analog Devices Inc
|
Check for Price | Yes | Active | 50 Ω | 10 dBm | 12.5 dB | YES | 18 GHz | WIDE BAND LOW POWER | GAAS | 1 | 18 GHz | 5 GHz | 5 V | 150 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | ANALOG DEVICES INC | compliant | |||||||||||||
|
HMC451LP3TR
Hittite Microwave Corp
|
Check for Price | No | Transferred | WIDE BAND LOW POWER | HITTITE MICROWAVE CORP | unknown | |||||||||||||||||||||||||||||||
|
HMC451LP3TR
Analog Devices Inc
|
Check for Price | No | No | Active | YES | WIDE BAND LOW POWER | GAAS | 1 | 5 V | 150 mA | 85 °C | -40 °C | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | ANALOG DEVICES INC | 16 | HCP-16-3 | not_compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||||||||
|
HMC451LC3
Hittite Microwave Corp
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 10 dBm | 14 dB | YES | 20 GHz | WIDE BAND LOW POWER | GAAS | SMA | 1 | 20 GHz | 5 GHz | 5 V | 114 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Gold (Au) - with Nickel (Ni) barrier | HITTITE MICROWAVE CORP | 3 X 3 MM, ROHS COMPLIANT, LEADLESS, ALUMINIUM, SMT, 16 PIN | compliant | EAR99 |