Filter Your Search
1 - 6 of 6 results
|
HMC531LP5ETR
Analog Devices Inc
|
$28.3835 | No | Yes | Active | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | TAPE AND REEL | 13 V | 2 V | 6 MHz/V | 14.9 GHz | 13.6 GHz | 3 dBm | -110 dBc/Hz | 300 mA | 5.25 V | 4.75 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 32 | YES | Matte Tin (Sn) | 5.1mm x 5.1mm x 1.0mm | ANALOG DEVICES INC | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | 32 | HCP-32-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||||||||||
|
HMC531LP5E
Hittite Microwave Corp
|
$28.4587 | Yes | Yes | Transferred | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 13 V | 2 V | 14.9 GHz | 13.6 GHz | 3 dBm | -110 dBc/Hz | 300 mA | 5.25 V | 4.75 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 5.1mm x 5.1mm x 1.0mm | HITTITE MICROWAVE CORP | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | compliant | 3A001.A.11.B | |||||||||||||||||||||||
|
HMC531LP5E
Analog Devices Inc
|
$31.3421 | No | Yes | Active | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 13 V | 2 V | 6 MHz/V | 14.9 GHz | 13.6 GHz | 3 dBm | -110 dBc/Hz | 300 mA | 5.25 V | 4.75 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 32 | YES | Matte Tin (Sn) | 5.1mm x 5.1mm x 1.0mm | ANALOG DEVICES INC | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | 32 | HCP-32-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||||||||
|
HMC531LP5ERTR
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 300 mA | BIPOLAR | INDUSTRIAL | Not Qualified | S-PQCC-N32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | YES | NO LEAD | 500 µm | QUAD | ANALOG DEVICES INC | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||
|
HMC531LP5ERTR
Hittite Microwave Corp
|
Check for Price | Transferred | HITTITE MICROWAVE CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
HMC531LP5ETR
Hittite Microwave Corp
|
Check for Price | Yes | Yes | Transferred | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | TAPE AND REEL | 13 V | 2 V | 14.9 GHz | 13.6 GHz | 3 dBm | -110 dBc/Hz | 300 mA | 5.25 V | 4.75 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 32 | YES | Matte Tin (Sn) | 5.1mm x 5.1mm x 1.0mm | HITTITE MICROWAVE CORP | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | compliant |