Filter Your Search
1 - 2 of 2 results
|
HMC583LP5ETR
Hittite Microwave Corp
|
Check for Price | Yes | Yes | Transferred | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | TAPE AND REEL | 12 V | 2 V | 12.8 GHz | 11.5 GHz | 7 dBm | -110 dBc/Hz | 390 mA | 5.25 V | 4.75 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 32 | YES | Matte Tin (Sn) | 5.1mm x 5.1mm x 1.0mm | HITTITE MICROWAVE CORP | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | compliant | ||||||||||||
|
HMC583LP5ETR
Analog Devices Inc
|
Check for Price | No | Yes | Active | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | TAPE AND REEL | 12 V | 2 V | 20 MHz/V | 12.8 GHz | 11.5 GHz | 7 dBm | -110 dBc/Hz | 390 mA | 5.25 V | 4.75 V | GAAS | e3 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | YES | Matte Tin (Sn) | 5.1mm x 5.1mm x 1.0mm | ANALOG DEVICES INC | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | compliant | 32 | HCP-32-1 | EAR99 | 8542.39.00.01 | Analog Devices |