Filter Your Search
1 - 5 of 5 results
|
HMC939ALP4ETR
Analog Devices Inc
|
$91.7662 | No | Yes | Active | 50 Ω | 31 dB | 27 dBm | 8 dB | YES | 33 GHz | VARIABLE ATTENUATOR | GAAS | 33 GHz | 100 MHz | +-5 V | 6.5 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | LCC24,.16SQ,20 | ANALOG DEVICES INC | MO-220VGGD-8, 24 PIN | 24 | CP-24-16 | compliant | Analog Devices | ||||||||
|
HMC939ALP4E
Analog Devices Inc
|
$115.3604 | No | Yes | Active | 50 Ω | 31 dB | 27 dBm | 8 dB | YES | 33 GHz | VARIABLE ATTENUATOR | GAAS | 33 GHz | 100 MHz | +-5 V | 6.5 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | LCC24,.16SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | MO-220VGGD-8, 24 PIN | 24 | CP-24-16 | compliant | Analog Devices | 2016-09-29 | |||||
|
HMC939A
Analog Devices Inc
|
$146.2020 | No | Yes | Active | 50 Ω | 31 dB | 27 dBm | 7.8 dB | 1.67 | YES | 40 GHz | VARIABLE ATTENUATOR | GAAS | CMOS COMPATIBLE | 40 GHz | 100 MHz | +-5 V | 7 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | DIE OR CHIP | ANALOG DEVICES INC | DIE OR CHIP | 0 | compliant | Analog Devices | 2016-09-20 | |||||||
|
HMC939ATCPZ-EP-R7
Analog Devices Inc
|
$148.6650 | No | Yes | Active | 50 Ω | 31 dB | 27 dBm | 8 dB | YES | 33 GHz | VARIABLE ATTENUATOR | 33 GHz | 100 MHz | +-5 V | 6.5 mA | 125 °C | -55 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | ANALOG DEVICES INC | MO-220-VGGD-8, 24 PIN | 24 | CP-24-22 | compliant | Analog Devices | ||||||||
|
HMC939ATCPZ-EP-PT
Analog Devices Inc
|
$153.4299 | No | Yes | Active | 50 Ω | 31 dB | 27 dBm | 8 dB | YES | 33 GHz | VARIABLE ATTENUATOR | 33 GHz | 100 MHz | +-5 V | 6.5 mA | 125 °C | -55 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | ANALOG DEVICES INC | MO-220-VGGD-8, 24 PIN | 24 | CP-24-22 | compliant | Analog Devices |