Filter Your Search
1 - 10 of 78 results
|
HM-H250E2-8BS1-TG30
3M Interconnect
|
Check for Price | Obsolete | 250 | 10 | 2.0066 mm | 10 | 1 A | MALE | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1050VAC V | NO | 4.8928 N | 10 GΩ | POLARIZED HOUSING | .1946 N | UL | -55 °C | 125 °C | RECEPTACLE | TIN/LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.843 inch | 0.528 inch | 1.963 inch | 0.173 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
HM-H220DG2-8BS1-TG50
3M Interconnect
|
Check for Price | Obsolete | 176 | 8 | 2 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 44 GROUND SHIELD CONTACTS ALSO AVAILABLE IN 2 ROWS, 3M, METPAK | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||
|
HM-H200DE1-8CS1-TR40B
3M Interconnect
|
Check for Price | No | Obsolete | 200 | 8 | 2 mm | 8 | 1 A | MALE | 250 Cycles | BOARD | GOLD (5)/PALLADIUM (4)/PALLADIUM NICKEL (40) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 3M, METPAK, STACKED | 1050VAC V | NO | 4.8928 N | 10 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | TIN LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 5u inch | SOLDER | 0.843 inch | 0.528 inch | 1.963 inch | 0.173 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | |||
|
HM-H220D2-8BP1-TG30
3M Interconnect
|
Check for Price | No | Obsolete | 220 | 10 | 2 mm | 10 | 1 A | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 3M | 1050VAC V | NO | 4.8928 N | 10 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | PRESS FIT | 0.843 inch | 0.528 inch | 1.963 inch | 0.173 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||||
|
HM-H220DG2-8BP1-TG30
3M Interconnect
|
Check for Price | No | Obsolete | 176 | 8 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 44 GROUND SHIELD CONTACTS ALSO AVAILABLE IN 2 ROWS, 3M, METPAK | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | PRESS FIT | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
HM-H220D2-8BS1-TG30
3M Interconnect
|
Check for Price | No | Obsolete | 220 | 10 | 2 mm | 10 | 1 A | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 3M | 1050VAC V | NO | 4.8928 N | 10 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.843 inch | 0.528 inch | 1.963 inch | 0.173 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.40 | ||||
|
HSHM-H200DE5-8CP1-TG50
3M Interconnect
|
Check for Price | Obsolete | BOARD CONNECTOR | 3M ELECTRONIC PRODUCTS DIVISION | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
HSHM-H200DE5-8CP2-TG30L
3M Interconnect
|
Check for Price | Obsolete | BOARD CONNECTOR | 3M ELECTRONIC PRODUCTS DIVISION | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
HSHM-H200DE5-8CP2-TR40B
3M Interconnect
|
Check for Price | No | Obsolete | 200 | 8 | 2 mm | MALE | BOARD | GOLD (5)/PALLADIUM (4)/PALLADIUM NICKEL (40) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 3M, METPAK | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | NO | ONE | GENERAL PURPOSE | PRESS FIT | 3M ELECTRONIC PRODUCTS DIVISION | unknown | ||||||||||||||||||||||||||||||
|
HM-H220DG2-8BS1-TG30L
3M Interconnect
|
Check for Price | Obsolete | 176 | 8 | 2 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 44 GROUND SHIELD CONTACTS ALSO AVAILABLE IN 2 ROWS, 3M, METPAK | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT |