Filter Your Search
1 - 1 of 1 results
|
HMMC-5623-BLK
Keysight Technologies
|
Check for Price | Yes | Active | 5 V | YES | VOLTAGE TO FREQUENCY CONVERTER | 1 | 12 GHz | 46 mA | 6.5 V | 4.5 V | S-XQCC-N16 | 5A | 85 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.12,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 3 mm | 900 µm | 3 mm | KEYSIGHT TECHNOLOGIES INC | QFN-16 | compliant |