Filter Your Search
1 - 1 of 1 results
|
HMT325S6BFR6C-H9
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 17.1799 Gbit | 64 | 256MX64 | 1.5 V | 20 ns | 667 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | 3-STATE | YES | 96 mA | 800 µA | 1.575 V | 1.425 V | CMOS | OTHER | R-XDMA-N204 | Not Qualified | e1 | 85 °C | 260 | 20 | 204 | UNSPECIFIED | DIMM | DIMM204,24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Silver/Copper (Sn/Ag/Cu) | NO LEAD | 600 µm | DUAL | 3.8 mm | 67.6 mm | 30 mm | SK HYNIX INC | DMA | DIMM, DIMM204,24 | 204 | unknown | EAR99 | 8542.32.00.36 |