Filter Your Search
1 - 1 of 1 results
|
HMT41GR7MFR8A-G7
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 77.3094 Gbit | 72 | 1GX72 | 1.35 V | 300 ps | 533 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH; WD-MAX | COMMON | 1 | 1 | 1000000000 | 1.0737 G | SYNCHRONOUS | 3-STATE | YES | 588 mA | 2.294 mA | 1.45 V | 1.283 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 30.13 mm | 133.35 mm | 3.43 mm | SK HYNIX INC | DIMM | DIMM, DIMM240,40 | 240 | compliant | EAR99 | 8542.32.00.36 |